402F1921XIKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 970
Unit Price: 12,18000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 11,19529 Kč
Datasheet
19.2 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F1921XIKT

DigiKey Part Number
402F1921XIKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F1921XIKT
Description
CRYSTAL 19.2000MHZ 8PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F1921XIKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F1921XIARCTS-Frequency Controls0402F1921XIAR-ND7,12630 KčSimilar
402F1921XIJRCTS-Frequency Controls0402F1921XIJR-ND7,12630 KčSimilar
402F1921XIKRCTS-Frequency Controls0402F1921XIKR-ND7,12630 KčParametric Equivalent
ECS-192-7-37-CWN-TRECS Inc.1 970XC2455CT-ND12,18000 KčSimilar
Q 19,20-JXS21-10-10/15-T1-WA-LFJauch Quartz01908-1089-2-ND10,68735 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types