
O 38,880-JTP53HC-F-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,880-JTP53HC-F-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,880-JTP53HC-F-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,880-JTP53HC-F-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,880-JTP53HC-F-K-3,3-LF |
Description | XTAL OSC TCXO 38.880MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 38,880-JTP53HC-F-P-3,3-LF | Jauch Quartz | 119 | 1908-O38,880-JTP53HC-F-P-3,3-LFCT-ND | 544,27000 Kč | Parametric Equivalent |
| LFTCXO085793 | IQD Frequency Products | 30 | 1923-LFTCXO085793-ND | 643,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 10 | 454,60700 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 371,40215 Kč | 74 280,43 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |

