
O 38,880-JTP53HC-F-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,880-JTP53HC-F-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,880-JTP53HC-F-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,880-JTP53HC-F-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,880-JTP53HC-F-P-3,3-LF |
Description | XTAL OSC TCXO 38.880MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 10 | 478,69100 Kč | 4 786,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 391,08775 Kč | 78 217,55 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |

