O 40,0-JTS32CSV-F-K-3,3-1510-1015-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 25,0-JTS32CSV-F-K-3,3-1510-1015-LF

DigiKey Part Number
1908-O25,0-JTS32CSV-F-K-3,3-1510-1015-LF-ND
Manufacturer
Manufacturer Product Number
O 25,0-JTS32CSV-F-K-3,3-1510-1015-LF
Description
XTAL OSC VCTCXO 25MHZ CLPSNW SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Amplitude Control
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
±10ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1267,57000 Kč267,57 Kč
10232,63200 Kč2 326,32 Kč
30217,58233 Kč6 527,47 Kč
60208,60783 Kč12 516,47 Kč
120200,01158 Kč24 001,39 Kč
270190,41419 Kč51 411,83 Kč
510184,13310 Kč93 907,88 Kč
Manufacturers Standard Package
Unit Price without VAT:267,57000 Kč
Unit Price with VAT:323,75970 Kč