
| O 25,0-JTP32CSV-F-K-3,3-1510-1015-LF | |
|---|---|
| DigiKey Part Number | 1908-O25,0-JTP32CSV-F-K-3,3-1510-1015-LFTR-ND - Tape & Reel (TR) 1908-O25,0-JTP32CSV-F-K-3,3-1510-1015-LFCT-ND - Cut Tape (CT) 1908-O25,0-JTP32CSV-F-K-3,3-1510-1015-LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | O 25,0-JTP32CSV-F-K-3,3-1510-1015-LF | 
| Description | XTAL OSC VCTCXO 25MHZ CLPSW | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 25 MHz | |
| Function | Amplitude Control | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 3mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 245,72000 Kč | 245,72 Kč | 
| 10 | 213,55300 Kč | 2 135,53 Kč | 
| 25 | 204,68960 Kč | 5 117,24 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 177,99740 Kč | 35 599,48 Kč | 
| 400 | 170,67423 Kč | 68 269,69 Kč | 
| 600 | 167,22823 Kč | 100 336,94 Kč | 
| Unit Price without VAT: | 245,72000 Kč | 
|---|---|
| Unit Price with VAT: | 297,32120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic