
O 16,0-JO32-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O160-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O160-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O160-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 16,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 16MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 25 | 14,01080 Kč | 350,27 Kč |
| 50 | 13,43000 Kč | 671,50 Kč |
| 100 | 12,87420 Kč | 1 287,42 Kč |
| 250 | 12,17532 Kč | 3 043,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,67138 Kč | 5 835,69 Kč |
| 1 000 | 11,18850 Kč | 11 188,50 Kč |
| 1 500 | 10,91555 Kč | 16 373,32 Kč |
| 2 500 | 10,58124 Kč | 26 453,10 Kč |
| 3 500 | 10,36664 Kč | 36 283,24 Kč |
| 5 000 | 10,14404 Kč | 50 720,20 Kč |
| 6 000 | 10,03212 Kč | 60 192,72 Kč |
| 12 000 | 9,61810 Kč | 115 417,20 Kč |
| 12 500 | 9,59424 Kč | 119 928,00 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |





