O 10,0-JTP75HC-J-K-3,3-LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Jauch Quartz
In Stock: 82
Unit Price: 843,49000 Kč
Datasheet
10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 10,0-JTP75HC-J-K-3,3-LF

DigiKey Part Number
1908-O10,0-JTP75HC-J-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O10,0-JTP75HC-J-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O10,0-JTP75HC-J-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 10,0-JTP75HC-J-K-3,3-LF
Description
XTAL OSC TCXO 10MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
150643,06373 Kč96 459,56 Kč
Manufacturers Standard Package
Unit Price without VAT:643,06373 Kč
Unit Price with VAT:778,10711 Kč