10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 10,0-JTP75HC-J-P-3,3-LF

DigiKey Part Number
1908-O10,0-JTP75HC-J-P-3,3-LFTR-ND - Tape & Reel (TR)
1908-O10,0-JTP75HC-J-P-3,3-LFCT-ND - Cut Tape (CT)
1908-O10,0-JTP75HC-J-P-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 10,0-JTP75HC-J-P-3,3-LF
Description
XTAL OSC TCXO 10MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1843,49000 Kč843,49 Kč
10733,27100 Kč7 332,71 Kč
25693,63960 Kč17 340,99 Kč
50669,31120 Kč33 465,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150669,31127 Kč100 396,69 Kč
Manufacturers Standard Package
Unit Price without VAT:843,49000 Kč
Unit Price with VAT:1 020,62290 Kč