
O 10,0-JT32C-A-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1026-2-ND - Tape & Reel (TR) 1908-1026-1-ND - Cut Tape (CT) 1908-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 10,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | O 10,0-JT32C-A-K-3,3-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,49000 Kč | 57,49 Kč |
10 | 49,88800 Kč | 498,88 Kč |
25 | 47,17560 Kč | 1 179,39 Kč |
50 | 45,22600 Kč | 2 261,30 Kč |
100 | 43,35350 Kč | 4 335,35 Kč |
250 | 41,00092 Kč | 10 250,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 39,30746 Kč | 19 653,73 Kč |
1 000 | 37,68522 Kč | 37 685,22 Kč |
1 500 | 36,76801 Kč | 55 152,01 Kč |
2 500 | 35,64504 Kč | 89 112,60 Kč |
3 500 | 34,92465 Kč | 122 236,27 Kč |
5 000 | 34,17736 Kč | 170 886,80 Kč |
6 000 | 33,80188 Kč | 202 811,28 Kč |
Unit Price without VAT: | 57,49000 Kč |
---|---|
Unit Price with VAT: | 69,56290 Kč |