10 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 10.0-JOX254SV-5-N-K-25-05X0-MDBE-LF

DigiKey Part Number
1908-O10.0-JOX254SV-5-N-K-25-05X0-MDBE-LF-ND
Manufacturer
Manufacturer Product Number
O 10.0-JOX254SV-5-N-K-25-05X0-MDBE-LF
Description
XTAL OSC VCOCXO 10.000MHZ SNWV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
-
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±0.5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.559" (14.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 349,69000 Kč3 349,69 Kč
103 157,50000 Kč31 575,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 349,69000 Kč
Unit Price with VAT:4 053,12490 Kč