
J49SMH-P-G-G-K-25M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-P-G-G-K-25M0TR-ND - Tape & Reel (TR) 1908-J49SMH-P-G-G-K-25M0CT-ND - Cut Tape (CT) 1908-J49SMH-P-G-G-K-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-P-G-G-K-25M0 |
Description | CRYSTAL 25.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,81200 Kč | 38,12 Kč |
| 25 | 3,59960 Kč | 89,99 Kč |
| 50 | 3,44940 Kč | 172,47 Kč |
| 100 | 3,30570 Kč | 330,57 Kč |
| 250 | 3,12616 Kč | 781,54 Kč |
| 500 | 2,99660 Kč | 1 498,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,87267 Kč | 2 872,67 Kč |
| 2 000 | 2,75373 Kč | 5 507,46 Kč |
| 3 000 | 2,68651 Kč | 8 059,53 Kč |
| 5 000 | 2,60417 Kč | 13 020,85 Kč |
| 7 000 | 2,55129 Kč | 17 859,03 Kč |
| 10 000 | 2,49641 Kč | 24 964,10 Kč |
| 12 000 | 2,46882 Kč | 29 625,84 Kč |
| 24 000 | 2,36674 Kč | 56 801,76 Kč |
| 25 000 | 2,36086 Kč | 59 021,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |








