Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2477 H2B

DigiKey Part Number
3027-CR2477H2B-ND
Manufacturer
Manufacturer Product Number
CR2477 H2B
Description
BATTERY LITHIUM 3V COIN 24.7MM
Customer Reference
Detailed Description
Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.97" Dia x 0.30" H (24.7mm x 7.7mm)
Termination Style
PC Pin (Horizontal Mount)
Discharge Rate
2mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
2562,15400 Kč1 553,85 Kč
5058,79440 Kč2 939,72 Kč
10055,64470 Kč5 564,47 Kč
25051,65508 Kč12 913,77 Kč
50048,92534 Kč24 462,67 Kč
1 00047,24550 Kč47 245,50 Kč
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč