Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2477

DigiKey Part Number
3027-CR2477-R-ND
Manufacturer
Manufacturer Product Number
CR2477
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Battery Cell Size
Mfr
Voltage - Rated
Series
Capacity
Packaging
Retail Package
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Part Status
Active
Termination Style
Requires Holder
Battery Chemistry
Features
Childsafe Packaging
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1060,89400 Kč608,94 Kč
5052,70500 Kč2 635,25 Kč
10049,76530 Kč4 976,53 Kč
25046,19560 Kč11 548,90 Kč
50043,88582 Kč21 942,91 Kč
1 00041,36606 Kč41 366,06 Kč
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč