Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2450 H3B

DigiKey Part Number
3027-CR2450H3B-ND
Manufacturer
Manufacturer Product Number
CR2450 H3B
Description
BATTERY LITHIUM 3V COIN
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.96" Dia x 0.20" H (24.5mm x 5.0mm)
Packaging
Bulk
Termination Style
PC Pin (Horizontal Mount)
Part Status
Active
Discharge Rate
4mA
Battery Chemistry
Shipping Info
Due to restrictions, only ground shipment is allowed.
Battery Cell Size
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 574,85 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
2531,91680 Kč797,92 Kč
10030,02710 Kč3 002,71 Kč
25028,55728 Kč7 139,32 Kč
50026,45748 Kč13 228,74 Kč
1 00025,11361 Kč25 113,61 Kč
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč