
CR2450 H3 | |
|---|---|
DigiKey Part Number | 3027-CR2450H3-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 H3 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.96" Dia x 0.20" H (24.5mm x 5.0mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 4mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 20 | 32,02200 Kč | 640,44 Kč |
| 60 | 29,32367 Kč | 1 759,42 Kč |
| 100 | 28,14990 Kč | 2 814,99 Kč |
| 260 | 26,07869 Kč | 6 780,46 Kč |
| 500 | 24,74992 Kč | 12 374,96 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

