
CR2032 JHT | |
|---|---|
DigiKey Part Number | 3027-CR2032JHT-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 JHT |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 50 | 23,30780 Kč | 1 165,39 Kč |
| 200 | 20,78800 Kč | 4 157,60 Kč |
| 400 | 19,73813 Kč | 7 895,25 Kč |
| 1 000 | 18,47824 Kč | 18 478,24 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



