


SNR20-05HGA | |
|---|---|
DigiKey Part Number | 4285-SNR20-05HGA-ND |
Manufacturer | |
Manufacturer Product Number | SNR20-05HGA |
Description | 2 MM W TO B CONNECTOR 5P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJA20-05HG | JAM | 844 | 4285-SJA20-05HG-ND | 2,29000 Kč | Parametric Equivalent |
| SJA20-05HGBK | JAM | 8 000 | 4285-SJA20-05HGBK-ND | 4,17000 Kč | Parametric Equivalent |
| 0355070500 | Molex | 8 582 | WM5984-ND | 3,96000 Kč | Parametric Equivalent |
| 0513820500 | Molex | 3 501 | WM7559-ND | 6,05000 Kč | Parametric Equivalent |
| 119974-E | TE Connectivity Erni | 2 | 2684-119974-ND | 16,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 25 | 3,33680 Kč | 83,42 Kč |
| 50 | 3,17840 Kč | 158,92 Kč |
| 100 | 3,02610 Kč | 302,61 Kč |
| 250 | 2,83552 Kč | 708,88 Kč |
| 500 | 2,69954 Kč | 1 349,77 Kč |
| 1 000 | 2,57065 Kč | 2 570,65 Kč |
| 3 000 | 2,37864 Kč | 7 135,92 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



