Image for 720462-2MAC-CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720462-2MAC-CP

DigiKey Part Number
4285-720462-2MAC-CP-ND
Manufacturer
Manufacturer Product Number
720462-2MAC-CP
Description
LOOSE TERMINAL FOR SNR CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAM
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,94000 Kč19,40 Kč
251,82680 Kč45,67 Kč
501,73940 Kč86,97 Kč
1001,65590 Kč165,59 Kč
2501,55164 Kč387,91 Kč
5001,47698 Kč738,49 Kč
1 0001,40629 Kč1 406,29 Kč
2 5001,31815 Kč3 295,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč