



SJW2K-18WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-18WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-18WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-18WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-18WVA-ET |
Description | 2 MM W TO B CONNECTOR 18P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,18700 Kč | 191,87 Kč |
| 25 | 17,97760 Kč | 449,44 Kč |
| 50 | 17,12240 Kč | 856,12 Kč |
| 100 | 16,30270 Kč | 1 630,27 Kč |
| 250 | 15,28040 Kč | 3 820,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,83326 Kč | 7 416,63 Kč |
| 1 000 | 14,12501 Kč | 14 125,01 Kč |
| 1 500 | 13,72667 Kč | 20 590,01 Kč |
| 2 500 | 13,24082 Kč | 33 102,05 Kč |
| 3 500 | 12,93029 Kč | 45 256,01 Kč |
| 5 000 | 12,60915 Kč | 63 045,75 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |



