



SJW2K-12WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-12WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-12WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-12WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-12WVA-ET |
Description | 2 MM W TO B CONNECTOR 12P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 25 | 14,62400 Kč | 365,60 Kč |
| 50 | 13,92320 Kč | 696,16 Kč |
| 100 | 13,25780 Kč | 1 325,78 Kč |
| 250 | 12,42736 Kč | 3 106,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,06324 Kč | 6 031,62 Kč |
| 1 000 | 11,48700 Kč | 11 487,00 Kč |
| 1 500 | 11,16297 Kč | 16 744,45 Kč |
| 2 500 | 10,76778 Kč | 26 919,45 Kč |
| 3 500 | 10,51528 Kč | 36 803,48 Kč |
| 5 000 | 10,25407 Kč | 51 270,35 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |



