


SJW20-22WSAB | |
---|---|
DigiKey Part Number | 4285-SJW20-22WSAB-ND |
Manufacturer | |
Manufacturer Product Number | SJW20-22WSAB |
Description | 2 MM W TO B CONNECTOR 22P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,83200 Kč | 68,32 Kč |
25 | 6,40720 Kč | 160,18 Kč |
50 | 6,09900 Kč | 304,95 Kč |
100 | 5,80530 Kč | 580,53 Kč |
250 | 5,44080 Kč | 1 360,20 Kč |
500 | 5,18084 Kč | 2 590,42 Kč |
1 000 | 4,93338 Kč | 4 933,38 Kč |
2 500 | 4,62434 Kč | 11 560,85 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |