



SC25-15HG | |
|---|---|
DigiKey Part Number | 4285-SC25-15HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-15HG |
Description | 2.5 MM W TO B CONNECTOR 15P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 25 | 2,11360 Kč | 52,84 Kč |
| 50 | 2,00820 Kč | 100,41 Kč |
| 100 | 1,91340 Kč | 191,34 Kč |
| 250 | 1,79260 Kč | 448,15 Kč |
| 500 | 1,70716 Kč | 853,58 Kč |
| 1 000 | 1,62548 Kč | 1 625,48 Kč |
| 3 000 | 1,50409 Kč | 4 512,27 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


