
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 16 AWG | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,43920 Kč | 135,98 Kč |
| 50 | 5,17840 Kč | 258,92 Kč |
| 200 | 4,69520 Kč | 939,04 Kč |
| 400 | 4,47050 Kč | 1 788,20 Kč |
| 600 | 4,34437 Kč | 2 606,62 Kč |
| 1 000 | 4,19021 Kč | 4 190,21 Kč |
| 2 600 | 3,91684 Kč | 10 183,78 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




