
720374-2MAC | |
|---|---|
DigiKey Part Number | 4285-720374-2MACTR-ND - Tape & Reel (TR) 4285-720374-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720374-2MAC |
Description | TERMINAL SJA,SJH,SB CONNECTOR, T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,36120 Kč | 9,03 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,32970 Kč | 32,97 Kč |
| 250 | 0,30824 Kč | 77,06 Kč |
| 500 | 0,29356 Kč | 146,78 Kč |
| 1 000 | 0,27948 Kč | 279,48 Kč |
| 2 500 | 0,26197 Kč | 654,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,23075 Kč | 3 461,25 Kč |
| 30 000 | 0,21972 Kč | 6 591,60 Kč |
| 45 000 | 0,21352 Kč | 9 608,40 Kč |
| 75 000 | 0,20596 Kč | 15 447,00 Kč |
| 105 000 | 0,20112 Kč | 21 117,60 Kč |
| 150 000 | 0,19612 Kč | 29 418,00 Kč |
| 375 000 | 0,18384 Kč | 68 940,00 Kč |
| 750 000 | 0,17507 Kč | 131 302,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


