
WR-60S-VFH30-N1 | |
|---|---|
DigiKey Part Number | 670-1988-ND |
Manufacturer | |
Manufacturer Product Number | WR-60S-VFH30-N1 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 88,39702 Kč | 10 961,23 Kč |
| Unit Price without VAT: | 88,39702 Kč |
|---|---|
| Unit Price with VAT: | 106,96039 Kč |







