
WR-60P-VF-N1 | |
|---|---|
DigiKey Part Number | WR-60P-VF-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-60P-VF-N1 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.118" (3.00mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 81,19973 Kč | 12 017,56 Kč |
| Unit Price without VAT: | 81,19973 Kč |
|---|---|
| Unit Price with VAT: | 98,25167 Kč |






