8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP66DK-S008VA1-R15000

DigiKey Part Number
670-WP66DK-S008VA1-R15000TR-ND - Tape & Reel (TR)
670-WP66DK-S008VA1-R15000CT-ND - Cut Tape (CT)
670-WP66DK-S008VA1-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP66DK-S008VA1-R15000
Description
CONN SOCKET 8 POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
8
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-8DS-0.35V(51)Hirose Electric Co Ltd6 63326-BM23FR0.6-8DS-0.35V(51)CT-ND15,54000 KčSimilar
BM23FR0.6-8DS-0.35V(895)Hirose Electric Co Ltd842H125626CT-ND17,01000 KčSimilar
In-Stock: 14 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,82500 Kč148,25 Kč
2513,90080 Kč347,52 Kč
5013,23300 Kč661,65 Kč
10012,59880 Kč1 259,88 Kč
25011,80844 Kč2 952,11 Kč
50011,24442 Kč5 622,21 Kč
1 00010,70751 Kč10 707,51 Kč
2 50010,03713 Kč25 092,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0008,84580 Kč132 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč