
WP21-S010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2941-2-ND - Tape & Reel (TR) 670-2941-1-ND - Cut Tape (CT) 670-2941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-S010VA1-R8000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D1012 | Panasonic Industry | 0 | AXF5D1012-ND | 9,63524 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 25 | 16,15040 Kč | 403,76 Kč |
| 50 | 15,37880 Kč | 768,94 Kč |
| 100 | 14,64260 Kč | 1 464,26 Kč |
| 250 | 13,72376 Kč | 3 430,94 Kč |
| 500 | 13,06806 Kč | 6 534,03 Kč |
| 1 000 | 12,44406 Kč | 12 444,06 Kč |
| 2 500 | 11,66506 Kč | 29 162,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,74642 Kč | 85 971,36 Kč |
| 16 000 | 10,23402 Kč | 163 744,32 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


