10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP21-P010VA1-R8000

DigiKey Part Number
670-2937-2-ND - Tape & Reel (TR)
670-2937-1-ND - Cut Tape (CT)
670-2937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP21-P010VA1-R8000
Description
CONN PLUG 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP26DK-P010VA3-R15000JAE Electronics12 536670-WP26DK-P010VA3-R15000CT-ND14,39000 KčSimilar
BK13C06-10DP/2-0.35V(800)Hirose Electric Co Ltd20 08826-BK13C06-10DP/2-0.35V(800)CT-ND15,85000 KčSimilar
BK13C06-10DP/2-0.35V(895)Hirose Electric Co Ltd026-BK13C06-10DP/2-0.35V(895)CT-ND17,94000 KčSimilar
In-Stock: 7 710
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1017,22700 Kč172,27 Kč
2516,15040 Kč403,76 Kč
5015,37880 Kč768,94 Kč
10014,64260 Kč1 464,26 Kč
25013,72376 Kč3 430,94 Kč
50013,06806 Kč6 534,03 Kč
1 00012,44406 Kč12 444,06 Kč
2 50011,66506 Kč29 162,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00010,74642 Kč85 971,36 Kč
16 00010,23402 Kč163 744,32 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč