
WP21-P010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2937-2-ND - Tape & Reel (TR) 670-2937-1-ND - Cut Tape (CT) 670-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-P010VA1-R8000 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP26DK-P010VA3-R15000 | JAE Electronics | 12 536 | 670-WP26DK-P010VA3-R15000CT-ND | 0,69000 $ | Similar |
| BK13C06-10DP/2-0.35V(800) | Hirose Electric Co Ltd | 20 088 | 26-BK13C06-10DP/2-0.35V(800)CT-ND | 0,76000 $ | Similar |
| BK13C06-10DP/2-0.35V(895) | Hirose Electric Co Ltd | 0 | 26-BK13C06-10DP/2-0.35V(895)CT-ND | 0,86000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 $ | 0,97 $ |
| 10 | 0,82600 $ | 8,26 $ |
| 25 | 0,77440 $ | 19,36 $ |
| 50 | 0,73740 $ | 36,87 $ |
| 100 | 0,70210 $ | 70,21 $ |
| 250 | 0,65804 $ | 164,51 $ |
| 500 | 0,62660 $ | 313,30 $ |
| 1 000 | 0,59668 $ | 596,68 $ |
| 2 500 | 0,55933 $ | 1 398,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51528 $ | 4 122,24 $ |
| 16 000 | 0,49071 $ | 7 851,36 $ |
| Unit Price without VAT: | 0,97000 $ |
|---|---|
| Unit Price with VAT: | 1,17370 $ |


