




WP10-S002VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2853-2-ND - Tape & Reel (TR) 670-2853-1-ND - Cut Tape (CT) 670-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-S002VA10-R15000 |
Description | CONN RCPT 2POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-S002VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,84240 Kč | 321,06 Kč |
| 50 | 12,22920 Kč | 611,46 Kč |
| 100 | 11,64340 Kč | 1 164,34 Kč |
| 250 | 10,91392 Kč | 2 728,48 Kč |
| 500 | 10,39234 Kč | 5 196,17 Kč |
| 1 000 | 9,89594 Kč | 9 895,94 Kč |
| 2 500 | 9,27624 Kč | 23 190,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,17526 Kč | 122 628,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





