

WP10-P002VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2852-2-ND - Tape & Reel (TR) 670-2852-1-ND - Cut Tape (CT) 670-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-P002VA10-R15000 |
Description | CONN PLUG 2POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-P002VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 13,60200 Kč | 136,02 Kč |
| 25 | 12,73960 Kč | 318,49 Kč |
| 50 | 12,13140 Kč | 606,57 Kč |
| 100 | 11,55020 Kč | 1 155,02 Kč |
| 250 | 10,82660 Kč | 2 706,65 Kč |
| 500 | 10,30918 Kč | 5 154,59 Kč |
| 1 000 | 9,81676 Kč | 9 816,76 Kč |
| 2 500 | 9,20203 Kč | 23 005,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,10985 Kč | 121 647,75 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |



