


ST50S017VCAR1800 | |
|---|---|
DigiKey Part Number | 670-2986-2-ND - Tape & Reel (TR) 670-2986-1-ND - Cut Tape (CT) 670-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST50S017VCAR1800 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST50S017VCAR1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 52,47800 Kč | 524,78 Kč |
| 25 | 49,18960 Kč | 1 229,74 Kč |
| 50 | 46,84040 Kč | 2 342,02 Kč |
| 100 | 44,60280 Kč | 4 460,28 Kč |
| 250 | 41,80952 Kč | 10 452,38 Kč |
| 500 | 39,81398 Kč | 19 906,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 36,37487 Kč | 65 474,77 Kč |
| 3 600 | 34,64041 Kč | 124 705,48 Kč |
| 5 400 | 33,66472 Kč | 181 789,49 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |


