16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
SRCN2A25-16S
SRCN2A25-16S

SRCN2A25-16S

DigiKey Part Number
670-1138-ND
Manufacturer
Manufacturer Product Number
SRCN2A25-16S
Description
CONN RCPT FMALE 16P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
16
Current Rating (Amps)
10A
Shell Size - Insert
25-16
Voltage Rating
250VAC, 350VDC
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Plastic
Fastening Type
Threaded
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,00000 Kč244,00 Kč
10207,33400 Kč2 073,34 Kč
25194,33240 Kč4 858,31 Kč
50185,05540 Kč9 252,77 Kč
100176,22570 Kč17 622,57 Kč
250165,19800 Kč41 299,50 Kč
500157,31996 Kč78 659,98 Kč
1 000149,82031 Kč149 820,31 Kč
Manufacturers Standard Package
Unit Price without VAT:244,00000 Kč
Unit Price with VAT:295,24000 Kč