New at DigiKey
Image for CF211-02-08-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF211-02-08-02

DigiKey Part Number
4903-CF211-02-08-02-ND
4903-CF211-02-08-02-DS-ND
Manufacturer
Manufacturer Product Number
CF211-02-08-02
Description
PVC300V 8PR/24AWG DATA CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 146
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1338,28000 Kč338,28 Kč
5301,99400 Kč1 509,97 Kč
10287,42100 Kč2 874,21 Kč
25269,08520 Kč6 727,13 Kč
50255,86900 Kč12 793,45 Kč
100243,19250 Kč24 319,25 Kč
250227,21768 Kč56 804,42 Kč
500215,69356 Kč107 846,78 Kč
1 000207,32900 Kč207 329,00 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 000156,80571 Kč156 805,71 Kč
Manufacturers Standard Package
Unit Price without VAT:338,28000 Kč
Unit Price with VAT:409,31880 Kč