
8108 060500 | |
|---|---|
DigiKey Part Number | BEL5315-500-ND 135-8108060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8108 060500 |
Description | MULTI-PAIR 16COND 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 (8 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,02000 Kč | 438,02 Kč |
| 5 | 390,94000 Kč | 1 954,70 Kč |
| 10 | 372,02200 Kč | 3 720,22 Kč |
| 25 | 348,20560 Kč | 8 705,14 Kč |
| 50 | 331,05020 Kč | 16 552,51 Kč |
| 100 | 317,13280 Kč | 31 713,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 239,49814 Kč | 119 749,07 Kč |
| Unit Price without VAT: | 438,02000 Kč |
|---|---|
| Unit Price with VAT: | 530,00420 Kč |






