23 (17 + 6) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 (17 + 6) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
SG50 series

SG50S017VCAR500

DigiKey Part Number
670-SG50S017VCAR500TR-ND - Tape & Reel (TR)
670-SG50S017VCAR500CT-ND - Cut Tape (CT)
670-SG50S017VCAR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG50S017VCAR500
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23 (17 + 6) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.124" (3.15mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - SD
Contact Finish
Gold
Number of Positions
23 (17 + 6)
Contact Finish Thickness
19.7µin (0.50µm)
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,41000 Kč146,41 Kč
10124,42400 Kč1 244,24 Kč
25116,63240 Kč2 915,81 Kč
50111,05980 Kč5 552,99 Kč
100105,75620 Kč10 575,62 Kč
25099,49576 Kč24 873,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50094,40742 Kč47 203,71 Kč
1 00089,90514 Kč89 905,14 Kč
1 50087,37301 Kč131 059,51 Kč
Manufacturers Standard Package
Unit Price without VAT:146,41000 Kč
Unit Price with VAT:177,15610 Kč