SG50S009VCBR500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG50S009VCBR500
SG50 series

SG50S009VCBR500

DigiKey Part Number
670-SG50S009VCBR500TR-ND - Tape & Reel (TR)
670-SG50S009VCBR500CT-ND - Cut Tape (CT)
670-SG50S009VCBR500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG50S009VCBR500
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 (9 + 4) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
13 (9 + 4)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.124" (3.15mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,31000 Kč118,31 Kč
10100,63000 Kč1 006,30 Kč
2594,31000 Kč2 357,75 Kč
5089,80640 Kč4 490,32 Kč
10085,51960 Kč8 551,96 Kč
25080,60628 Kč20 151,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,34028 Kč38 170,14 Kč
1 00072,69982 Kč72 699,82 Kč
1 50070,65147 Kč105 977,21 Kč
2 50068,15368 Kč170 384,20 Kč
Manufacturers Standard Package
Unit Price without VAT:118,31000 Kč
Unit Price with VAT:143,15510 Kč