
PS-D4C40 | |
|---|---|
DigiKey Part Number | PS-D4C40-ND |
Manufacturer | |
Manufacturer Product Number | PS-D4C40 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,73000 Kč | 49,73 Kč |
| 10 | 42,23600 Kč | 422,36 Kč |
| 25 | 39,59800 Kč | 989,95 Kč |
| 50 | 37,70040 Kč | 1 885,02 Kč |
| 100 | 35,90080 Kč | 3 590,08 Kč |
| 250 | 33,65080 Kč | 8 412,70 Kč |
| 500 | 32,04456 Kč | 16 022,28 Kč |
| 1 000 | 30,51554 Kč | 30 515,54 Kč |
| 2 500 | 28,60617 Kč | 71 515,43 Kč |
| Unit Price without VAT: | 49,73000 Kč |
|---|---|
| Unit Price with VAT: | 60,17330 Kč |




