Image for PS-10PE-D4T1-PN1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-10PE-D4T1-PN1

DigiKey Part Number
PS-10PE-D4T1-PN1-ND
Manufacturer
Manufacturer Product Number
PS-10PE-D4T1-PN1
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.524" (13.30mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
10033,17680 Kč3 317,68 Kč
50029,61390 Kč14 806,95 Kč
1 00028,20052 Kč28 200,52 Kč
5 00025,17547 Kč125 877,35 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč