Connector Bushing Green, Dark
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3420-20

DigiKey Part Number
N/MS3420-20-ND
Manufacturer
Manufacturer Product Number
N/MS3420-20
Description
CONN BUSHING GREEN/DARK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Bushing Green, Dark
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Bushing
For Use With/Related Products
N/MS Series Connectors
Shell Size - Insert
-
Material
Synthetic Rubber
Features
-
Color
Green, Dark
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10110,53300 Kč1 105,33 Kč
25103,60400 Kč2 590,10 Kč
5098,65280 Kč4 932,64 Kč
10093,94090 Kč9 394,09 Kč
25088,05972 Kč22 014,93 Kč
50083,85930 Kč41 929,65 Kč
1 00079,86022 Kč79 860,22 Kč
2 50074,86644 Kč187 166,10 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč