Connector Bushing, Telescoping 36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3420-24A

DigiKey Part Number
339-MS3420-24A-ND
Manufacturer
Manufacturer Product Number
MS3420-24A
Description
MIL-5015 MS/AC THREADED SLEEVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Bushing, Telescoping 36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Bushing, Telescoping
For Use With/Related Products
Circular Connectors
Shell Size - Insert
36
Material
Rubber
Features
-
Color
-
Grade
Military
Qualification
MIL-DTL-5015
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10137,87300 Kč1 378,73 Kč
25129,23840 Kč3 230,96 Kč
50123,06500 Kč6 153,25 Kč
100117,18980 Kč11 718,98 Kč
250109,85564 Kč27 463,91 Kč
500104,61498 Kč52 307,49 Kč
1 00099,62669 Kč99 626,69 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč