14 Position Rectangular Housing Connector Receptacle Natural 0.240" (6.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Natural 0.240" (6.10mm)
JAE’s MY05 Series: 1,000 V High Voltage Low Current Connectors for BMS

MY05AC14SZ1

DigiKey Part Number
670-MY05AC14SZ1-ND
Manufacturer
Manufacturer Product Number
MY05AC14SZ1
Description
CONN SOCKET HSG 14POS HIGH VOLTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Natural 0.240" (6.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.311" (7.90mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA6), Nylon 6
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1543,14333 Kč647,15 Kč
10537,60143 Kč3 948,15 Kč
51033,63216 Kč17 152,40 Kč
1 00532,06082 Kč32 221,12 Kč
5 01028,62794 Kč143 425,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč