Connector Header Through Hole, Right Angle 14 position 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.120" (3.05mm)
JAE’s MY05 Series: 1,000 V High Voltage Low Current Connectors for BMS

MY05A014NF1

DigiKey Part Number
670-MY05A014NF1-ND
Manufacturer
Manufacturer Product Number
MY05A014NF1
Description
CONN PIN HDR 14POS HIGH VOLTAGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.120" (3.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.124" (3.15mm)
Packaging
Tray
Insulation Height
0.776" (19.70mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
1000VDC
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1660,15500 Kč962,48 Kč
11252,42554 Kč5 871,66 Kč
51247,09311 Kč24 111,67 Kč
1 00844,89643 Kč45 255,60 Kč
5 00840,09953 Kč200 818,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč