


MX81A002NF3R470 | |
|---|---|
DigiKey Part Number | 670-MX81A002NF3R470TR-ND - Tape & Reel (TR) 670-MX81A002NF3R470CT-ND - Cut Tape (CT) 670-MX81A002NF3R470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A002NF3R470 |
Description | CONN PIN HDR 2 POS KEY 3 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,35600 Kč | 213,56 Kč |
| 25 | 20,02120 Kč | 500,53 Kč |
| 50 | 19,06200 Kč | 953,10 Kč |
| 100 | 18,15050 Kč | 1 815,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 16,27083 Kč | 7 647,29 Kč |
| 940 | 15,49386 Kč | 14 564,23 Kč |
| 1 410 | 15,05678 Kč | 21 230,06 Kč |
| 2 350 | 14,52386 Kč | 34 131,07 Kč |
| 3 290 | 14,18326 Kč | 46 662,93 Kč |
| 4 700 | 13,83097 Kč | 65 005,56 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



