



MX81AL02NF3R370 | |
|---|---|
DigiKey Part Number | 670-MX81AL02NF3R370TR-ND - Tape & Reel (TR) 670-MX81AL02NF3R370CT-ND - Cut Tape (CT) 670-MX81AL02NF3R370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81AL02NF3R370 |
Description | CONN PIN HDR 2 POS KEY 3 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 9.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 25 | 24,05040 Kč | 601,26 Kč |
| 50 | 22,89940 Kč | 1 144,97 Kč |
| 100 | 21,80440 Kč | 2 180,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 19,88035 Kč | 7 355,73 Kč |
| 740 | 18,93116 Kč | 14 009,06 Kč |
| 1 110 | 18,39718 Kč | 20 420,87 Kč |
| 1 850 | 17,74611 Kč | 32 830,30 Kč |
| 2 590 | 17,32995 Kč | 44 884,57 Kč |
| 3 700 | 16,89949 Kč | 62 528,11 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


