Parametric Equivalent
Parametric Equivalent

MX36A04PQ1 | |
|---|---|
DigiKey Part Number | 670-MX36A04PQ1-ND |
Manufacturer | |
Manufacturer Product Number | MX36A04PQ1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 24,82513 Kč | 32 272,67 Kč |
| Unit Price without VAT: | 24,82513 Kč |
|---|---|
| Unit Price with VAT: | 30,03841 Kč |



