Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX36002SQ4 | |
|---|---|
DigiKey Part Number | MX36002SQ4-ND |
Manufacturer | |
Manufacturer Product Number | MX36002SQ4 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX19002S51 | JAE Electronics | 5 185 | 670-1674-ND | 28,36000 Kč | Parametric Equivalent |
| MX19002S52 | JAE Electronics | 2 728 | 670-2003-ND | 61,73000 Kč | Parametric Equivalent |
| MX36002SQ3 | JAE Electronics | 304 | 670-1694-ND | 49,43000 Kč | Parametric Equivalent |
| 560-002-000-210 | EDAC Inc. | 12 | 151-1526-ND | 18,98000 Kč | Parametric Equivalent |
| 560-002-000-211 | EDAC Inc. | 0 | 151-1527-ND | 11,93978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 103,75612 Kč | 134 882,96 Kč |
| Unit Price without VAT: | 103,75612 Kč |
|---|---|
| Unit Price with VAT: | 125,54491 Kč |








