
MX23A40SF1 | |
|---|---|
DigiKey Part Number | 670-3020-ND |
Manufacturer | |
Manufacturer Product Number | MX23A40SF1 |
Description | CONN RCPT HSG 40POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.173" (4.40mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Waterproof |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| 10 | 445,59900 Kč | 4 455,99 Kč |
| 25 | 417,69240 Kč | 10 442,31 Kč |
| 50 | 397,76100 Kč | 19 888,05 Kč |
| 180 | 363,41356 Kč | 65 414,44 Kč |
| 360 | 346,08903 Kč | 124 592,05 Kč |
| 540 | 336,34324 Kč | 181 625,35 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |






