
MX23A36NF1 | |
|---|---|
DigiKey Part Number | 670-2467-ND |
Manufacturer | |
Manufacturer Product Number | MX23A36NF1 |
Description | CONN HEADER R/A 36POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A36NF1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.720" (18.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,60000 Kč | 370,60 Kč |
| 12 | 310,88583 Kč | 3 730,63 Kč |
| 108 | 266,24167 Kč | 28 754,10 Kč |
| 504 | 238,84762 Kč | 120 379,20 Kč |
| Unit Price without VAT: | 370,60000 Kč |
|---|---|
| Unit Price with VAT: | 448,42600 Kč |



